
LED driver IC featuring a 1.05MHz charge pump topology, designed for regulating current to 18 segments. Operates with a minimum input voltage of 2.9V and a maximum supply voltage of 5.5V, suitable for a wide temperature range from -40°C to 125°C. Housed in a QFN package, this RoHS compliant component offers 18 regulated outputs.
Analog Devices LTC3220IPF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1.05MHz |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 18 |
| Number of Segments | 18 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3220IPF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
