
High-efficiency DC-DC converter featuring a charge pump topology. This adjustable output voltage regulator operates from a 2.7V to 38V input range, delivering up to 250mA of output current. With a fixed switching frequency of 450kHz, it offers a single positive output configurable from 2.5V to 5V. The device boasts a low operating supply current of 18µA and is housed in a MSOP-12 package, supplied on a full reel of 2500 units. Operating across a wide temperature range of -40°C to 125°C, this RoHS compliant component is ideal for power management applications.
Analog Devices LTC3245EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 38V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Current | 18uA |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable (Programmable) |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3245EMSE#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
