Triple-output, inverting charge pump IC with a maximum output current of 100mA. Operates from a 4.5V to 32V input supply, delivering configurable outputs of -30.1V, 32V, and -32V. Features a low 100µA operating supply current and is housed in a DFN package. Suitable for applications requiring multiple voltage rails, with a wide operating temperature range of -40°C to 125°C. Packaged on tape and reel, this RoHS compliant component offers efficient power conversion.
Analog Devices LTC3260EDE#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 3 |
| Operating Supply Current | 100uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Voltage - Output 1 | -30.1V |
| Voltage - Output 2 | 32V |
| Voltage - Output 3 | -32V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3260EDE#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
