
High-performance charge pump IC offering a versatile voltage conversion solution. This power management component features a wide input voltage range from 4.5V to 32V, capable of delivering up to 100mA output current. It supports multiple output configurations, including negative voltages down to -32V and a positive output up to 32V. Designed for efficient operation with a low 100µA operating supply current, this IC is packaged in a 16-pin MSOP for compact integration.
Analog Devices LTC3260EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 3 |
| Operating Supply Current | 100uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Voltage - Output 1 | -30.1V |
| Voltage - Output 2 | 32V |
| Voltage - Output 3 | -32V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3260EMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
