
Single step-down DC-DC converter featuring an adjustable output voltage from 800mV to 5.5V. Operates with an input voltage range of 2.7V to 5.5V, delivering up to 1A per output across eight positive outputs. Designed for a wide operating temperature range of -40°C to 150°C. Packaged in a 38-pin QFN with tape and reel packaging, this RoHS compliant component is suitable for demanding power management applications.
Analog Devices LTC3374EUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 8 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3374EUHF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
