
The LTC3400BES6#TR is a DC/DC controller with an adjustable output voltage of 5V and an output current of 850mA. It operates within a temperature range of -30°C to 85°C and has an efficiency of 92%. The device is packaged in a SOT-23-6 package and is available in quantities of 2500 per reel. The LTC3400BES6#TR is not RoHS compliant and contains lead.
Analog Devices LTC3400BES6#TR technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 92% |
| Lead Free | Contains Lead |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3400BES6#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
