
Analog Devices LTC3400BES6#TRPBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3400BES6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
