LTC3405A - 1.5MHz, 300mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
Analog Devices LTC3405AES6 technical specifications.
| Package/Case | TSOT |
| Efficiency | 96% |
| Min Input Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3405AES6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.