
The LTC3405AES6-1.5#TRMPBF is a 1.5V linear regulator with an efficiency of 93%. It is available in a SOT-23-6 package and is lead-free. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It can deliver an output current of up to 300mA and has a positive output configuration.
Analog Devices LTC3405AES6-1.5#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3405AES6-1.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
