The LTC3405AES6-1.8#PBF is a DC/DC controller from Analog Devices with a fixed output voltage of 1.8V and an output current of 300mA. It operates with a minimum input voltage of 2.5V and achieves an efficiency of 93%. The device is packaged in a TSOT package and is RoHS compliant. It is suitable for use in power management applications.
Analog Devices LTC3405AES6-1.8#PBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 93% |
| Min Input Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3405AES6-1.8#PBF to view detailed technical specifications.
No datasheet is available for this part.