
The LTC3405AES6-1.8#TRM is a 1.8V fixed output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and can supply up to 300mA of output current. The device is packaged in a SOT-23-6 package and is available in tape and reel packaging. The LTC3405AES6-1.8#TRM is not RoHS compliant and contains lead. It features a synchronous rectifier and is suitable for use in DC/DC controller applications.
Analog Devices LTC3405AES6-1.8#TRM technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3405AES6-1.8#TRM to view detailed technical specifications.
No datasheet is available for this part.
