
Synchronous step-down DC-DC converter with adjustable output voltage from 0.8V to 6V. Features a maximum input voltage of 5.5V and a minimum input voltage of 2.5V, delivering up to 300mA output current. Achieves up to 96% efficiency and operates across a temperature range of -40°C to 85°C. Packaged in a compact 6-pin TSOT-23, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LTC3405AES6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 96% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3405AES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
