The LTC3406BES5-1.5#TR is a 1.5V fixed output DC/DC controller in a SOT-23-5 package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and features a synchronous rectifier. With an output current of 600mA, this device is designed for efficient power management in various applications.
Analog Devices LTC3406BES5-1.5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3406BES5-1.5#TR to view detailed technical specifications.
No datasheet is available for this part.