The LTC3406BES5-1.8#TRM is a surface mount DC/DC controller with a fixed output voltage of 1.8V and an output current of 600mA. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23-5 package. The device is not RoHS compliant and contains lead. It features a synchronous rectifier and is suitable for use in power management applications.
Analog Devices LTC3406BES5-1.8#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3406BES5-1.8#TRM to view detailed technical specifications.
No datasheet is available for this part.