
Adjustable synchronous buck regulator IC, capable of 600mA output current with up to 96% efficiency. Features a minimum input voltage of 2.5V and a maximum output voltage of 5.5V. Operates within a temperature range of -40°C to 85°C. Surface mountable in a SOT-23-5 package, supplied on tape and reel. RoHS compliant and lead-free.
Analog Devices LTC3406BES5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3406BES5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
