
Single output DC-DC step-down converter, featuring a fixed 1.2V output voltage and 600mA output current. Operates with input voltages from 2.5V to 5.5V, achieving up to 90% efficiency. Includes a synchronous rectifier for enhanced performance. Packaged in a 5-pin TSOT-23, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LTC3406ES5-1.2#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3406ES5-1.2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
