Synchronous step-down DC/DC controller with a fixed 1.8V output voltage and 600mA output current. Features a single output and operates with a 0.6A output current capability. Housed in a compact SOT-23-5 package, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 85°C. Delivered in tape and reel packaging with a quantity of 2500 units.
Analog Devices LTC3406ES5-1.8#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3406ES5-1.8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
