
The LTC3406ES5#TR is a surface mount DC/DC regulator with an adjustable output voltage of 5.5V and a maximum output current of 600mA. It is available in a SOT-23-5 package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is a synchronous rectifier and is packaged on a tape and reel with 2500 units per reel.
Analog Devices LTC3406ES5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3406ES5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
