The LTC3406ES5#TRM is a surface mount DC/DC controller from Analog Devices, featuring a 96% efficiency adjustable output voltage of up to 5.5V and 600mA output current. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23-5 case. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LTC3406ES5#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 96% |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3406ES5#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
