The LTC3407AEMSE is a commercial extended temperature grade DC/DC controller IC with a 10-pin HTSSOP package. It operates over a temperature range of 0 to 85 degrees Celsius. The device has a single function and a maximum input voltage of 5.5 volts. It is available in a 3mm wide, 3mm long package with a dual terminal position. The LTC3407AEMSE is suitable for use in commercial extended temperature applications.
Analog Devices LTC3407AEMSE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC3407AEMSE to view detailed technical specifications.
No datasheet is available for this part.