Analog Devices LTC3407AEMSE-2 technical specifications.
| Package/Case | SOP |
| Efficiency | 95% |
| Min Input Voltage | 2.5V |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3407AEMSE-2 to view detailed technical specifications.
No datasheet is available for this part.