
Adjustable DC/DC controller and regulator IC featuring two outputs, each capable of 800mA output current. This power management IC utilizes a synchronous rectifier for improved efficiency and offers an adjustable output voltage, configurable up to 5V. Packaged in a 10-MSOP, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel, with 2500 units per package. This component is RoHS compliant.
Analog Devices LTC3407AEMSE-2#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3407AEMSE-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
