
The LTC3407AIDD-2#TRPBF is a dual adjustable DC/DC controller from Analog Devices. It features an adjustable output voltage of 5V and an output current of 800mA. The device is packaged in a DFN package and operates over a temperature range of -40°C to 125°C. It is RoHS compliant and includes a synchronous rectifier. The LTC3407AIDD-2#TRPBF is available in quantities of 2500 per reel.
Analog Devices LTC3407AIDD-2#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3407AIDD-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
