
The LTC3407AIMSE-2#PBF is a dual 5V adjustable DC/DC controller from Analog Devices. It can supply up to 800mA of current per output and has an efficiency of 95%. The device is lead free and RoHS compliant, and is packaged in a surface mount package. It operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of applications.
Analog Devices LTC3407AIMSE-2#PBF technical specifications.
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3407AIMSE-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
