
The LTC3407EDD-2#TR is a dual adjustable DC/DC controller from Analog Devices, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a package quantity of 2500 units, packaged in tape and reel. The device is not RoHS compliant and contains lead, making it a non-lead-free product. It is a surface mount device with a DFN package and is suitable for use in applications requiring a synchronous rectifier.
Analog Devices LTC3407EDD-2#TR technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3407EDD-2#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
