
Dual step-down DC-DC converter featuring synchronous rectification for high efficiency up to 95%. Operates from a 2.5V to 5.5V input, providing two adjustable outputs with up to 800mA each. Surface mountable in a DFN package, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Analog Devices LTC3407EDD-2#TRPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3407EDD-2#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
