
Adjustable dual-output buck-boost DC/DC controller IC, capable of delivering 800mA per output. Features a wide input voltage range from 2.5V to 5.5V, with adjustable output voltages from 600mV to 5V. Operates efficiently with a synchronous rectifier and supports surface mount installation. Designed for a broad temperature range of -40°C to 125°C, this RoHS compliant component is suitable for demanding power management applications.
Analog Devices LTC3407IMSE-2#PBF technical specifications.
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3407IMSE-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
