Analog Devices LTC3410ESC6-1.875#TRMPBF technical specifications.
| Package/Case | SC |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.875V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3410ESC6-1.875#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.