Adjustable synchronous buck regulator IC, delivering up to 1.25A output current. Features a wide input voltage range from 2.5V, with adjustable output voltage from 800mV to 5V. Operates efficiently with a synchronous rectifier for improved performance. Packaged in a 10-pin DFN, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Analog Devices LTC3411AEDD#PBF technical specifications.
| Package/Case | DFN |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3411AEDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.