
Adjustable DC-DC buck-boost converter IC, capable of 1.25A output current with up to 95% efficiency. Features a 2.63V minimum input voltage and a 6V maximum output voltage. Operates across a -40°C to 85°C temperature range. Surface mountable in a 10-MSOP package, this synchronous rectifier utilizes tape and reel packaging.
Analog Devices LTC3411EMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Min Input Voltage | 2.63V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3411EMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
