
The LTC3412EUF#TRPBF is a DC/DC controller with an efficiency of 95% and an output voltage of 5V. It features a synchronous rectifier and is capable of delivering an output current of 2.5A. The device is packaged in a QFN package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LTC3412EUF#TRPBF technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Min Input Voltage | 2.625V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3412EUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
