
Adjustable, synchronous DC/DC buck controller offering 3A output current. Features a wide input voltage range of 2.25V to 5.5V and up to 90% efficiency. Operates across a temperature range of -40°C to 85°C. Housed in a compact 16-pin TSSOP package with dimensions of 5.1mm (L) x 2.74mm (W) x 0.95mm (H). RoHS compliant.
Analog Devices LTC3413IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Height | 0.95mm |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 500mV |
| Min Output Voltage | 700mV |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 2.74mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3413IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
