
Automotive synchronous step-down DC-DC controller with adjustable output voltage from 800mV to 5V. Features a 4A maximum output current and up to 95% efficiency. Operates from a 2.25V to 5.5V input voltage range. Housed in a 20-pin TSSOP package, measuring 6.6mm x 2.74mm x 1.05mm. RoHS compliant with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3414IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3414IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 2.74mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3414IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
