
Dual synchronous buck converter IC with adjustable output voltage, capable of delivering up to 1.5A on one output and 1A on the second. Features high efficiency up to 95%, with a wide input voltage range from 2.25V to 5.5V. Outputs are positive and adjustable from 800mV to 5V, with a maximum output current of 1.4A. Housed in a compact 20-pin TSSOP package measuring 6.6mm x 4.3mm x 1.05mm, operating from -40°C to 85°C.
Analog Devices LTC3417AEFE#PBF technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1A |
| Efficiency | 95% |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3417AEFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
