
The LTC3428EDD is a DC/DC controller from Analog Devices with a package type of HVSON, SOLCC10,.12,20. It features a single output with an adjustable output voltage of 5.25V and an output current of 2.5A. The device operates within a temperature range of -40°C to 85°C and has an efficiency of 92%. It is not RoHS compliant.
Analog Devices LTC3428EDD technical specifications.
| Package/Case | DFN EP |
| Efficiency | 92% |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3428EDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
