Adjustable boost DC/DC controller IC, featuring a 4A output current capability. This integrated circuit offers an adjustable output voltage up to 5.25V and operates with a single output. Designed for efficiency, it utilizes a non-synchronous rectification topology. The component is housed in a DFN package, is RoHS compliant, and lead-free, suitable for operation within a -40°C to 85°C temperature range.
Analog Devices LTC3428EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3428EDD#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
