
The LTC3450EUD#TR is a 3-output DC/DC controller from Analog Devices with a maximum input voltage of 4.6V and minimum input voltage of 1.5V. It operates within a temperature range of -40°C to 85°C and is packaged in a QFN package. The device is not RoHS compliant.
Analog Devices LTC3450EUD#TR technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3450EUD#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
