
The LTC3454EDD is a buck-boost DC/DC controller from Analog Devices, packaged in a DFN EP. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. The device has a nominal supply current of 1.2mA. It is not RoHS compliant.
Analog Devices LTC3454EDD technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.2mA |
| Number of Segments | 1 |
| RoHS Compliant | No |
| Supply Current | 1.2mA |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3454EDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
