
1A, 5.15V output LED driver featuring a 1.15MHz switching frequency and a versatile buck-boost topology. This integrated circuit operates from a 2.7V to 5.5V input range, delivering a regulated 5.15V output. Designed for efficient power management, it offers a compact 3mm x 3mm x 0.7mm DFN package. Operating across a wide temperature range of -40°C to 85°C, this RoHS compliant component is suitable for various electronic applications.
Analog Devices LTC3454EDD#PBF technical specifications.
| Package/Case | DFN |
| Frequency | 1.15MHz |
| Height | 0.7mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 1A |
| Output Voltage | 5.15V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Topology | Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3454EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
