
The LTC3455EUF-1#PBF is a 1-cell, 2-output power management IC from Analog Devices. It is packaged in a QFN package with a length of 4mm and is available in a rail/tube packaging configuration. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It can handle a maximum input voltage of 5.5V and a minimum input voltage of 4.3V.
Analog Devices LTC3455EUF-1#PBF technical specifications.
| Package/Case | QFN |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 2 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3455EUF-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
