
The LTC3455EUF-1#TRPBF is a dual-cell battery management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN package with a length of 4mm. The device can handle a maximum input voltage of 5.5V and a minimum input voltage of 4.3V. It is available in quantities of 2500 per reel and is RoHS compliant.
Analog Devices LTC3455EUF-1#TRPBF technical specifications.
| Package/Case | QFN |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3455EUF-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
