
Dual DC/DC converter and USB power manager for Lithium-Ion batteries. Features a 4.3V to 5.5V input voltage range and a 4.2V output voltage. Supports one Lithium-Ion cell and offers two DC/DC outputs with 1mA current. Packaged in a 4mm x 4mm x 0.75mm QFN package, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices LTC3455EUF#PBF technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | QFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.3V |
| Number of Cells | 1 |
| Number of Outputs | 2 |
| Output Current | 1mA |
| Output Voltage | 4.2V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3455EUF#PBF to view detailed technical specifications.
No datasheet is available for this part.
