
This dual output power management IC is designed for battery management applications. It operates over a wide input voltage range of 1.8V to 5.5V and can withstand temperatures from -40°C to 85°C. The device is RoHS compliant and packaged in a rail/Tube format with 91 units per package. The IC is lead free and compliant with RoHS regulations.
Analog Devices LTC3456EUF#PBF technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3456EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
