
The LTC3456EUF#TRPBF is a dual-output power management IC from Analog Devices, designed for battery management applications. It operates over a temperature range of -40°C to 85°C and is available in a lead-free QFN package. The device is RoHS compliant and packaged in tape and reel quantities of 2500 units.
Analog Devices LTC3456EUF#TRPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3456EUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
