
Single output boost DC-DC controller, this integrated circuit converts input voltages from 1.5V to 5.5V to a regulated output up to 10V. Delivering up to 90mA maximum output current, it features 85% efficiency and a positive output configuration. The component is housed in a compact 6-pin TSOT-23 package, measuring 2.9mm in length, 1.75mm in width, and 0.9mm in height, operating across a temperature range of -40°C to 85°C. This RoHS compliant device utilizes a synchronous rectifier and is supplied on tape and reel.
Analog Devices LTC3459ES6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 85% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 60mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3459ES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
