
Analog Devices LTC3499BEMS8#PBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3499BEMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
