
The LTC3520EUF#PBF is a dual 1A adjustable buck-boost DC/DC controller with a maximum input voltage of 5.5V and a minimum input voltage of 2.2V. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN EP package with a height of 0.75mm and a length and width of 4mm. The device is RoHS compliant and features a synchronous rectifier. It is suitable for use in applications requiring a positive output voltage of 5.25V.
Analog Devices LTC3520EUF#PBF technical specifications.
| Package/Case | QFN EP |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3520EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
