
The LTC3520EUF#TRPBF is a dual output adjustable buck-boost DC/DC controller from Analog Devices, operating over a temperature range of -40°C to 125°C. It can handle an output current of up to 1A and has a maximum input voltage of 5.5V. The device is available in a tape and reel packaging and is RoHS compliant. The LTC3520EUF#TRPBF features synchronous rectification and a buck-boost topology, making it suitable for a variety of power management applications.
Analog Devices LTC3520EUF#TRPBF technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3520EUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
