
Triple output adjustable buck-boost DC/DC controller with 1A output current capability. Features synchronous rectification for improved efficiency, operating across a wide input voltage range of 1.8V to 5.5V. Designed for flexibility with an adjustable output voltage up to 5.25V. Suitable for demanding applications with an extended operating temperature range from -40°C to 125°C. Packaged in a 24-pin QFN for compact integration.
Analog Devices LTC3521EUF#TRPBF technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3521EUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
