
Synchronous buck-boost DC/DC controller with adjustable output voltage up to 5.25V and 2A maximum output current. Achieves up to 96% efficiency, operating from 1.8V to 5.5V input voltage. Features a single channel, single output, and is housed in a 14-pin DFN package. Suitable for a wide operating temperature range of -40°C to 85°C.
Analog Devices LTC3533EDE#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3533EDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
